
Isolated board mount DC/DC converter, slim DIP package, fixed output. Features 1W output power, 5V nominal output voltage, and 200mA maximum output current. Operates from a 10.8V to 13.2V DC input range with 1.5kV isolation voltage. Offers 73% efficiency and a wide operating temperature range of -40°C to 85°C. Through-hole mounting for PCB integration.
Sign in to ask questions about the XP Power IC1205DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power IC1205DA technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 200mA |
| Depth | 19.5mm |
| Efficiency | 73% |
| Height | 0.18inch |
| Isolation Voltage | 1.5kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Series | IC |
| Voltage - Output 1 | 5V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IC1205DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
