
100W DC-DC Converter, Board Mount, DIP package, featuring a 4:1 input range from 9V to 36V DC. Delivers 5V output at 20A, providing 100W maximum output power. Offers 1.5kV isolation voltage and operates efficiently at 83%, with built-in Over Voltage Protection (OVP) and Short Circuit Protection (SCP). Designed for through-hole PCB mounting, this converter operates across a wide temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 20A |
| Depth | 61mm |
| Efficiency | 83% |
| Features | OVP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Power | 100W |
| Max Power Dissipation | 100W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 100W |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ICH |
| Voltage - Output 1 | 5V |
| Width | 2.28inch |
| RoHS | Compliant |