100W DC-DC regulated power supply module, featuring a single 12V output at 8.3A. This hybrid, metal package module offers 1.5kV isolation voltage and operates across a wide temperature range of -40°C to 100°C. Designed for PCB mounting with through-hole technology, it boasts 85% efficiency and includes overvoltage (OVP) and short-circuit protection (SCP). Input voltage range is 9-36V DC, with a maximum output power of 100W.
XP Power ICH10024WS12 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 8.3A |
| Depth | 61mm |
| Efficiency | 85% |
| Features | OVP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8.3A |
| Max Output Power | 100W |
| Max Power Dissipation | 100W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 100W |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ICH |
| Voltage - Output 1 | 12V |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ICH10024WS12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.