
100W DC-DC Converter, Board Mount, DIP package, featuring a 4:1 input range (9-36V DC). Delivers 24V output at 4.17A, with 1.5kV isolation voltage. Operates efficiently at 86% with overvoltage and short-circuit protection. Designed for through-hole PCB mounting, this converter offers a wide operating temperature range from -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 4.17A |
| Depth | 61mm |
| Efficiency | 86% |
| Features | OVP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.17A |
| Max Output Power | 100W |
| Max Power Dissipation | 100W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 100W |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ICH |
| Voltage - Output 1 | 24V |
| Width | 2.28inch |
| RoHS | Compliant |