
Board mount DC-DC converter delivering 100W output power at 3.3V with a 20A maximum output current. Features a 4:1 input range from 9V to 36V, 1.5kV isolation voltage, and 81% efficiency. Operating temperature range spans -40°C to 100°C. Includes over-voltage protection (OVP) and short-circuit protection (SCP). DIP package designed for through-hole PCB mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 20A |
| Depth | 61mm |
| Efficiency | 81% |
| Features | OVP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Power | 100W |
| Max Power Dissipation | 66W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 100W |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ICH |
| Voltage - Output 1 | 3.3V |
| Width | 2.28inch |
| RoHS | Compliant |