Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power ICH5012S2V5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 9V |
| Output Voltage | 2.5V |
| Maximum Input Voltage | 18V |
| Maximum Output Power | 200W |
| Minimum Isolation Voltage | 1500VDC |
| Maximum Output Current | 10A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Cage Code | 1VWD9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for XP Power ICH5012S2V5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.