50W DC-DC converter, board mount, DIP package, delivering 15V at 3.33A. Features include Over Voltage Protection (OVP) and Short Circuit Protection (SCP), with 1.5kV isolation voltage. Operates efficiently at 85% with a wide temperature range of -40°C to 100°C. Input voltage range is 18V to 36V DC. Through-hole mounting for PCB integration.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 3.33A |
| Depth | 61mm |
| Efficiency | 85% |
| Features | OVP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.33A |
| Max Output Power | 50W |
| Max Power Dissipation | 50W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 50W |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ICH |
| Voltage - Output 1 | 15V |
| Width | 2.28inch |
| RoHS | Compliant |