
50W DC-DC regulated power supply module, featuring a single 5V output with 10A maximum current. This hybrid module offers 1.5kV isolation voltage and operates from a 9V to 36V DC input range, with a nominal input of 24V. It boasts an 81% efficiency and a wide operating temperature range of -40°C to 100°C. The module is housed in a 57.9mm x 61mm x 12.7mm package, weighing 100g, and is designed for through-hole mounting. RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 10A |
| Depth | 61mm |
| Efficiency | 81% |
| Height | 12.7mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Power | 50W |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 10A |
| Output Voltage | 5V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5V |
| Weight | 100g |
| Width | 57.9mm |
| RoHS | Compliant |