
50W DC/DC converter, 1/2 brick form factor, delivering a nominal 24V output at 2.08A. Features include over-voltage protection (OVP) and short-circuit protection (SCP). Operates with an input voltage range of 36V to 75V DC, offering 1.5kV isolation. Designed for PCB mounting with dimensions of 2.4 x 2.28 x 0.5 inches. Achieves 86% efficiency and operates across a wide temperature range from -40°C to 100°C.
XP Power ICH5048S24 technical specifications.
| Current - Output 1 | 2.08A |
| Depth | 61mm |
| Efficiency | 86% |
| Features | OVP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.08A |
| Max Output Power | 50W |
| Max Power Dissipation | 50W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 2.08A |
| Output Power | 50W |
| Output Voltage | 24V |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ICH |
| Voltage - Output 1 | 24V |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ICH5048S24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.