75W, single-output, regulated DC-DC converter module with 5V output voltage and 15A maximum output current. Features 81% efficiency, 1.5kV isolation voltage, and operates from a 9V to 18V DC input range. Includes overvoltage protection (OVP) and short-circuit protection (SCP). Housed in a hybrid metal package with through-hole PCB mounting, this RoHS compliant component offers a wide operating temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power ICH7512S05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Current - Output 1 | 15A |
| Depth | 61mm |
| Efficiency | 81% |
| Features | OVP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Output Power | 75W |
| Max Power Dissipation | 75W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 75W |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ICH |
| Voltage - Output 1 | 5V |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ICH7512S05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.