75W DC-DC Converter, Board Mount, DIP package, delivering 15V at 5A output. Features 84% efficiency, 1.5kV isolation, and operates from a 9V to 18V DC input. Includes Over Voltage Protection (OVP) and Short Circuit Protection (SCP). Designed for PCB mounting with dimensions of 2.4 inches (L) x 2.28 inches (W) x 0.5 inches (H). RoHS compliant with an operating temperature range of -40°C to 100°C.
XP Power ICH7512S15 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 5A |
| Depth | 61mm |
| Efficiency | 84% |
| Features | OVP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Power | 75W |
| Max Power Dissipation | 75W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 75W |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ICH |
| Voltage - Output 1 | 15V |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ICH7512S15 to view detailed technical specifications.
No datasheet is available for this part.