75W DC-DC regulated power supply module with a single 24V output, delivering up to 3.13A. This hybrid, metal-package board mount converter operates from a 9V to 18V DC input, featuring 84% efficiency and 1.5kV isolation voltage. Integrated overvoltage protection (OVP) and short-circuit protection (SCP) are included. The module is designed for through-hole PCB mounting and operates across a wide temperature range of -40°C to 100°C.
Sign in to ask questions about the XP Power ICH7512S24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power ICH7512S24 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 3.13A |
| Depth | 61mm |
| Efficiency | 84% |
| Features | OVP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.13A |
| Max Output Power | 75W |
| Max Power Dissipation | 75W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 75W |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ICH |
| Voltage - Output 1 | 24V |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ICH7512S24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.