75W DC-DC regulated power supply module with a single 2.5V output, delivering up to 15A. This hybrid, metal package converter operates from a 9V to 18V DC input, featuring 1.5kV isolation voltage and 76% efficiency. Protection includes Over Voltage Protection (OVP) and Short Circuit Protection (SCP). Designed for through-hole PCB mounting, it operates within a -40°C to 100°C temperature range.
XP Power ICH7512S2V5 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 15A |
| Depth | 61mm |
| Efficiency | 76% |
| Features | OVP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Output Power | 75W |
| Max Power Dissipation | 38W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 75W |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ICH (200W) |
| Voltage - Output 1 | 2.5V |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ICH7512S2V5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.