
Board mount DC/DC converter, 75W output power, 5V nominal output voltage, and 15A maximum output current. Features include 1.5kV isolation voltage, over-voltage protection (OVP), and short-circuit protection (SCP). Operates with an input voltage range of 18V to 36V DC, with a typical 24V supply voltage. Efficiency is 82%, with an operating temperature range of -40°C to 100°C. Dimensions are 61mm depth, 12.7mm height, 57.9mm width, and 2.4 inches length. RoHS compliant.
XP Power ICH7524S05 technical specifications.
| Current - Output 1 | 15A |
| Depth | 61mm |
| Efficiency | 82% |
| Features | OVP, SCP |
| Height | 12.7mm |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Output Power | 75W |
| Max Power Dissipation | 75W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 15A |
| Output Power | 75W |
| Output Voltage | 5V |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ICH |
| Voltage - Output 1 | 5V |
| Weight | 100g |
| Width | 57.9mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power ICH7524S05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.