
Board mount DC-DC regulated power supply module featuring a single 3.3V output at 300mA, delivering 0.99W of power. This hybrid module operates within a 2.97V to 3.63V DC input range, offering 1kV isolation voltage. Designed for through-hole PCB mounting, it boasts an efficiency of 71% and a wide operating temperature range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
XP Power IE0303S technical specifications.
| Current - Output 1 | 300mA |
| Depth | 11.68mm |
| Efficiency | 71% |
| Height | 0.4inch |
| Isolation Voltage | 1kV |
| Length | 0.46inch |
| Max Input Voltage (DC) | 3.63V |
| Min Input Voltage (DC) | 2.97V |
| Max Input Voltage | 3.63V |
| Min Input Voltage | 2.97V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 990mW |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IE |
| Voltage - Output 1 | 3.3V |
| Width | 0.24inch |
| RoHS | Compliant |