
1W DC/DC converter with 3.3V nominal output voltage and 300mA output current. Features 3kV isolation voltage and 71% efficiency. Operates from a 2.97V to 3.63V input range. Packaged in a SIP for through-hole mounting, with dimensions of 0.46" length, 0.24" width, and 0.5" height. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the XP Power IE0303S-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power IE0303S-H technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 300mA |
| Depth | 11.68mm |
| Efficiency | 71% |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 0.46inch |
| Max Input Voltage (DC) | 3.63V |
| Min Input Voltage (DC) | 2.97V |
| Max Input Voltage | 3.63V |
| Min Input Voltage | 2.97V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 300mA |
| Output Voltage | 3.3V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IE |
| Voltage - Output 1 | 3.3V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IE0303S-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.