Board mount DC-DC converter delivering 1W output power at 5V and 200mA. Features 1kV isolation voltage and operates within a -40°C to +85°C temperature range. Input voltage spans 2.97V to 3.63V DC. DIP package with through-hole mounting for PCB integration. RoHS compliant with 75% efficiency.
Checking distributor stock and pricing after the page loads.
XP Power IE0305D technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 200mA |
| Depth | 12.7mm |
| Efficiency | 75% |
| Height | 0.27inch |
| Isolation Voltage | 1kV |
| Length | 0.5inch |
| Max Input Voltage (DC) | 3.63V |
| Min Input Voltage (DC) | 2.97V |
| Max Input Voltage | 3.63V |
| Min Input Voltage | 2.97V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IE |
| Voltage - Output 1 | 5V |
| Width | 0.4inch |
| RoHS | Compliant |