1W DC/DC converter with a 5V nominal output voltage and 200mA maximum output current. Features a 3kV isolation voltage and operates from a 2.97V to 3.63V DC input range, with a nominal input of 3.3V. This SIP package converter offers 75% efficiency and is designed for through-hole mounting, with operating temperatures from -40°C to 85°C.
XP Power IE0305S-H technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Depth | 11.68mm |
| Efficiency | 75% |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 0.46inch |
| Max Input Voltage (DC) | 3.63V |
| Min Input Voltage (DC) | 2.97V |
| Max Input Voltage | 3.63V |
| Min Input Voltage | 2.97V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 200mA |
| Output Voltage | 5V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IE |
| Voltage - Output 1 | 5V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IE0305S-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.