Board mount DC/DC converter delivering 9V at 111mA, with 1W maximum output power. Features 1kV isolation voltage and operates within a -40°C to +85°C temperature range. Input voltage spans from 2.97V to 3.63V DC. Packaged in a DIP form factor for through-hole PCB mounting, this RoHS compliant component offers 74% efficiency.
Checking distributor stock and pricing after the page loads.
XP Power IE0309D technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 111mA |
| Depth | 12.7mm |
| Efficiency | 74% |
| Height | 0.27inch |
| Isolation Voltage | 1kV |
| Length | 0.5inch |
| Max Input Voltage (DC) | 3.63V |
| Min Input Voltage (DC) | 2.97V |
| Max Input Voltage | 3.63V |
| Min Input Voltage | 2.97V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 999mW |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IE |
| Voltage - Output 1 | 9V |
| Width | 0.4inch |
| RoHS | Compliant |