
1W DC/DC converter in a SIP package, featuring a 24V nominal output voltage and 42mA output current. Operates from a 3.3V supply voltage with an input range of 2.97V to 3.63V. Offers 3kV isolation voltage and 77% efficiency. Designed for through-hole mounting, with dimensions of 11.68mm depth, 9.8mm height, and 6.1mm width. Suitable for operation between -40°C and 85°C.
XP Power IE0324S-H technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 42mA |
| Depth | 11.68mm |
| Efficiency | 77% |
| Height | 9.8mm |
| Isolation Voltage | 3kV |
| Max Input Voltage (DC) | 3.63V |
| Min Input Voltage (DC) | 2.97V |
| Max Input Voltage | 3.63V |
| Min Input Voltage | 2.97V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 42mA |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IE (1W) |
| Voltage - Output 1 | 24V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IE0324S-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.