SIP-4 package, board mount DC-DC converter with 3.3V nominal output voltage and 300mA output current, delivering 0.99W of power. Features 1kV isolation voltage, 72% efficiency, and a wide operating temperature range of -40°C to 85°C. Designed for 5V input with a range of 4.5V to 5.5V. Through-hole mounting for PCB integration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power IE0503S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power IE0503S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 300mA |
| Depth | 11.68mm |
| Efficiency | 72% |
| Height | 9.65mm |
| Isolation Voltage | 1kV |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 300mA |
| Output Power | 990mW |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IE (1W) |
| Voltage - Output 1 | 3.3V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IE0503S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
