
1W DC-DC regulated power supply module featuring a single 5V output at 200mA. This hybrid, board-mount converter operates from a 4.5V to 5.5V DC input, offering 1kV isolation voltage and 75% efficiency. Housed in a SIL package with through-hole mounting, it measures 11.68mm in depth, 9.8mm in height, and 6.1mm in width, with a length of 0.5 inches. The module supports an operating temperature range of -40°C to 85°C and is RoHS compliant.
XP Power IE0505S technical specifications.
| Package/Case | SIL |
| Current - Output 1 | 200mA |
| Depth | 11.68mm |
| Efficiency | 75% |
| Height | 9.8mm |
| Isolation Voltage | 1kV |
| Length | 0.5inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IE |
| Voltage - Output 1 | 5V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IE0505S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
