Regulated DC-DC converter module, 1W hybrid power supply with a single 9V output at 111mA. Features a 4.5V to 5.5V input range, 77% efficiency, and 3kV isolation voltage. Packaged in a SIP-4 through-hole mount, this component operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
XP Power IE0509S-H technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 111mA |
| Depth | 11.68mm |
| Efficiency | 77% |
| Height | 10.15mm |
| Isolation Voltage | 3kV |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 111mA |
| Output Voltage | 9V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IE (1W) |
| Voltage - Output 1 | 9V |
| Width | 6.1mm |
| RoHS | Compliant |