1W DC-DC converter module featuring a single 12V output, delivering 84mA. This regulated power supply operates from a 4.5V to 5.5V DC input, with a nominal input of 5V. Boasting 1kV isolation voltage and 78% efficiency, it supports a wide operating temperature range from -40°C to 85°C. The hybrid, DIP-4 package is designed for through-hole PCB mounting, with dimensions of 0.5 x 0.4 x 0.27 inches.
Checking distributor stock and pricing after the page loads.
XP Power IE0512D technical specifications.
| Current - Output 1 | 84mA |
| Depth | 12.7mm |
| Efficiency | 78% |
| Height | 0.27inch |
| Isolation Voltage | 1kV |
| Length | 0.5inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 84mA |
| Output Power | 1.01W |
| Output Voltage | 12V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IE |
| Voltage - Output 1 | 12V |
| Width | 0.4inch |
| RoHS | Compliant |