1W, 12VDC regulated DC-DC converter module with a single output, delivering 84mA. Features 4.5V to 5.5V DC input voltage range and 1kV isolation voltage. Operating temperature range spans -40°C to 85°C. This hybrid, SIL package module is designed for PCB through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power IE0512S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power IE0512S technical specifications.
| Package/Case | SIL |
| Current - Output 1 | 84mA |
| Depth | 11.68mm |
| Efficiency | 78% |
| Height | 0.5inch |
| Isolation Voltage | 1kV |
| Length | 0.46inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 84mA |
| Output Power | 1.01W |
| Output Voltage | 12V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IE |
| Voltage - Output 1 | 12V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IE0512S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.