
Board mount DC-DC converter with a single 15V output, delivering 66mA at 0.99W. Features a 4.5V to 5.5V DC input range and 1kV isolation voltage. This hybrid module operates efficiently at 78% and is housed in a DIP package for through-hole PCB mounting. It offers a wide operating temperature range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power IE0515D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power IE0515D technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 66mA |
| Depth | 12.7mm |
| Efficiency | 78% |
| Height | 0.27inch |
| Isolation Voltage | 1kV |
| Length | 0.5inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 66mA |
| Output Power | 990mW |
| Output Voltage | 15V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IE |
| Voltage - Output 1 | 15V |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IE0515D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
