Regulated DC-DC converter module with 15V nominal output voltage and 66mA maximum output current, delivering 0.99W of power. Features a 4.5V to 5.5V DC input range and 1kV isolation voltage. This hybrid, SIP-4 packaged module offers 78% efficiency and operates within a -40°C to 85°C temperature range. Designed for PCB mounting via through-hole technology.
Checking distributor stock and pricing after the page loads.
XP Power IE0515S technical specifications.
| Package/Case | SIL |
| Current - Output 1 | 66mA |
| Depth | 11.68mm |
| Efficiency | 78% |
| Height | 0.5inch |
| Isolation Voltage | 1kV |
| Length | 0.46inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 66mA |
| Output Power | 990mW |
| Output Voltage | 15V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IE |
| Voltage - Output 1 | 15V |
| Width | 0.24inch |
| RoHS | Compliant |