1W DC-DC regulated power supply module with a single 24V output, delivering 42mA. Features 1kV isolation voltage and operates within a 4.5V to 5.5V DC input range. This hybrid SIP-4 module offers 80% efficiency and is designed for PCB mounting. Dimensions include 11.68mm depth, 0.5-inch height, 0.46-inch length, and 0.24-inch width, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
XP Power IE0524S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 42mA |
| Depth | 11.68mm |
| Efficiency | 80% |
| Height | 0.5inch |
| Isolation Voltage | 1kV |
| Length | 0.46inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 42mA |
| Output Power | 1.01W |
| Output Voltage | 24V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IE |
| Voltage - Output 1 | 24V |
| Width | 0.24inch |
| RoHS | Compliant |