Board mount DC/DC converter, 1W output power, 24V nominal output voltage, and 42mA maximum output current. Features a 5V nominal input voltage range of 4.5V to 5.5V DC. Offers 3kV isolation voltage and 80% efficiency. Operates within a -40°C to 85°C temperature range and is housed in a SIP package with through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power IE0524SH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power IE0524SH technical specifications.
| Package/Case | SIP |
| Depth | 11.68mm |
| Efficiency | 80% |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 0.46inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 42mA |
| Output Voltage | 24V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Series | IE |
| Voltage - Output 1 | 24V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IE0524SH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.