Board mount DC-DC converter delivering 3.3V at 300mA for 1W maximum output power. Features 1kV isolation voltage, 72% efficiency, and operates within a -40°C to 85°C temperature range. This DIP package converter supports through-hole PCB mounting and has a 10.8V to 13.2V DC input voltage range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power IE1203D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power IE1203D technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 300mA |
| Depth | 12.7mm |
| Efficiency | 72% |
| Height | 6.86mm |
| Isolation Voltage | 1kV |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 990mW |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IE (1W) |
| Voltage - Output 1 | 3.3V |
| Width | 10.14mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IE1203D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.