
1W DC-DC regulated power supply module, 5V nominal output voltage, 200mA output current, and 1kV isolation voltage. Features a hybrid SIP-4 package with through-hole PCB mounting. Operates from a 10.8V to 13.2V DC input range, delivering 1W maximum output power with 75% efficiency. This board mount converter is designed for a wide operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
XP Power IE1205S technical specifications.
| Package/Case | SIL |
| Current - Output 1 | 200mA |
| Depth | 11.68mm |
| Efficiency | 75% |
| Height | 0.5inch |
| Isolation Voltage | 1kV |
| Length | 0.46inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Min Output Voltage | 10.8V |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IE |
| Voltage - Output 1 | 5V |
| Width | 0.24inch |
| RoHS | Compliant |