1W DC-DC regulated power supply module, SIP package, featuring a single 9V output at 111mA. This hybrid converter operates from a 10.8V to 13.2V DC input, delivering 0.999W maximum output power with 77% efficiency. Boasting 3kV isolation voltage, it supports through-hole mounting and operates across a -40°C to 85°C temperature range. Dimensions are 11.68mm depth, 10.15mm height, and 6.1mm width.
Checking distributor stock and pricing after the page loads.
XP Power IE1209S-H technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 111mA |
| Depth | 11.68mm |
| Efficiency | 77% |
| Height | 10.15mm |
| Isolation Voltage | 3kV |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 111mA |
| Output Voltage | 9V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IE (1W) |
| Voltage - Output 1 | 9V |
| Width | 6.1mm |
| RoHS | Compliant |
No datasheet is available for this part.