
1W DC/DC converter with 12V nominal output voltage and 84mA output current. Features 1kV isolation voltage, 80% efficiency, and a DIP package for PCB mounting. Operates from a 10.8V to 13.2V DC input, with a temperature range of -40°C to 85°C. Dimensions include 12.7mm depth, 0.27-inch height, 0.5-inch length, and 0.4-inch width.
XP Power IE1212D technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 84mA |
| Depth | 12.7mm |
| Efficiency | 80% |
| Height | 0.27inch |
| Isolation Voltage | 1kV |
| Length | 0.5inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Output Power | 1W |
| Min Output Voltage | 10.8V |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 84mA |
| Output Power | 1.01W |
| Output Voltage | 12V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IE |
| Voltage - Output 1 | 12V |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IE1212D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
