Board mount DC-DC converter, 1W output power, 15V nominal output voltage, 66mA output current. Features 1kV isolation voltage, 78% efficiency, and a wide operating temperature range of -40°C to 85°C. Input voltage range is 10.8V to 13.2V DC. Packaged in a SIL case with through-hole PCB mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power IE1215S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power IE1215S technical specifications.
| Package/Case | SIL |
| Current - Output 1 | 66mA |
| Depth | 11.68mm |
| Efficiency | 78% |
| Height | 0.5inch |
| Isolation Voltage | 1kV |
| Length | 0.46inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Power | 1W |
| Min Output Voltage | 10.8V |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 66mA |
| Output Power | 990mW |
| Output Voltage | 15V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IE |
| Voltage - Output 1 | 15V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IE1215S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.