
1W DC/DC converter with 24V nominal output voltage and 42mA output current. Features 3kV isolation voltage, 78% efficiency, and a wide operating temperature range of -40°C to 85°C. Input voltage range is 10.8V to 13.2V DC. Packaged in a SIP for through-hole mounting. RoHS compliant.
XP Power IE1224S-H technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 42mA |
| Depth | 11.68mm |
| Efficiency | 78% |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 0.46inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 42mA |
| Output Voltage | 24V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IE |
| Voltage - Output 1 | 24V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IE1224S-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.