
1W DC-DC regulated power supply module, featuring a single 5V output at 200mA. This hybrid, board-mount converter operates within a 21.6V to 26.4V DC input range, delivering 75% efficiency. Housed in a DIP package, it offers 1kV isolation and a wide operating temperature range of -40°C to 85°C. Designed for through-hole PCB mounting, this component provides 1W maximum output power.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power IE2405D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power IE2405D technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 200mA |
| Depth | 12.7mm |
| Efficiency | 75% |
| Height | 6.86mm |
| Isolation Voltage | 1kV |
| Length | 0.5inch |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Min Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IE |
| Voltage - Output 1 | 5V |
| Width | 10.14mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IE2405D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
