
Board mount DC/DC converter, 1W output power, 9V nominal output voltage, and 111mA maximum output current. Features a 21.6V to 26.4V DC input voltage range and 3kV isolation voltage. Operates efficiently at 77% with a wide temperature range of -40°C to 85°C. Packaged in a SIP for through-hole mounting.
Checking distributor stock and pricing after the page loads.
XP Power IE2409SH technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 111mA |
| Depth | 11.68mm |
| Efficiency | 77% |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 0.46inch |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 111mA |
| Output Voltage | 9V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Series | IE |
| Voltage - Output 1 | 9V |
| Width | 0.24inch |
| RoHS | Compliant |