1W DC-DC regulated power supply module, featuring a single 12V output with 24mA current capability. This hybrid, board-mount converter operates from a 21.6V to 26.4V DC input, delivering 80% efficiency. With 1kV isolation voltage and a wide operating temperature range of -40°C to 85°C, it offers robust performance for PCB applications. The compact DIP-4 package measures 10.14mm (W) x 12.7mm (D) x 6.86mm (H) and supports through-hole mounting.
Checking distributor stock and pricing after the page loads.
XP Power IE2412D technical specifications.
| Current - Output 1 | 24mA |
| Depth | 12.7mm |
| Efficiency | 80% |
| Height | 6.86mm |
| Isolation Voltage | 1kV |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Output Power | 1W |
| Min Output Voltage | 21.6V |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 24mA |
| Output Power | 1.01W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IE (1W) |
| Voltage - Output 1 | 12V |
| Width | 10.14mm |
| RoHS | Compliant |
