1W DC-DC regulated power supply module, hybrid, SIP-4 package. Features 12V nominal output voltage, 84mA output current, and 1W maximum output power. Operates with a 21.6V to 26.4V DC input voltage range, 24V nominal supply voltage, and 1kV isolation voltage. Offers 80% efficiency and operates across a -40°C to 85°C temperature range. Through-hole, PCB mountable with dimensions of 6.1mm width, 9.8mm height, and 11.68mm depth. RoHS compliant.
Checking distributor stock and pricing after the page loads.
XP Power IE2412S technical specifications.
| Package/Case | SIL |
| Current - Output 1 | 84mA |
| Depth | 11.68mm |
| Efficiency | 80% |
| Height | 9.8mm |
| Isolation Voltage | 1kV |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Output Power | 1W |
| Min Output Voltage | 21.6V |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 84mA |
| Output Power | 1.01W |
| Output Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IE (1W) |
| Voltage - Output 1 | 12V |
| Width | 6.1mm |
| RoHS | Compliant |
No datasheet is available for this part.