
1W DC/DC converter with 12V nominal output voltage and 84mA maximum output current. Features 3kV isolation voltage, 80% efficiency, and a wide operating temperature range of -40°C to 85°C. Input voltage range is 21.6V to 26.4V DC. Through-hole mount package with dimensions of 0.46" length, 0.24" width, and 0.5" height. RoHS compliant.
Sign in to ask questions about the XP Power IE2412S-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power IE2412S-H technical specifications.
| Current - Output 1 | 84mA |
| Depth | 11.68mm |
| Efficiency | 80% |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 0.46inch |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 84mA |
| Output Voltage | 12V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IE |
| Voltage - Output 1 | 12V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IE2412S-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.