
Regulated DC-DC converter module, 1W max output power, featuring a 15V single output at 66mA. Operates with a 24V nominal input voltage, ranging from 21.6V to 26.4V DC. Offers 3kV isolation voltage and 78% efficiency, with a maximum operating temperature of 85°C. Packaged in a SIP form factor for through-hole mounting.
Checking distributor stock and pricing after the page loads.
XP Power IE2415S-H technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 66mA |
| Depth | 11.68mm |
| Efficiency | 78% |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 0.46inch |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 66mA |
| Output Voltage | 15V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IE |
| Voltage - Output 1 | 15V |
| Width | 6.1mm |
| RoHS | Compliant |