
1W, 24VDC regulated power supply module with a single output, delivering 42mA. This hybrid, SIP-4 packaged DC-DC converter operates from a 21.6V to 26.4V input range, featuring 3kV isolation voltage and 80% efficiency. Its through-hole mounting design is suitable for board-level integration, with dimensions of 0.46" L x 0.24" W x 0.5" H. The module operates across a wide temperature range of -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
XP Power IE2424S-H technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 42mA |
| Depth | 11.68mm |
| Efficiency | 80% |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 0.46inch |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 42mA |
| Output Voltage | 24V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IE |
| Voltage - Output 1 | 24V |
| Width | 0.24inch |
| RoHS | Compliant |