The XP Power IEQ0524S15 is an industrial DC/DC converter with a single output and a temperature grade of industrial. It operates within a temperature range of -40 to 90 degrees Celsius and has a maximum input voltage of 36V and a minimum input voltage of 9V. The converter has a line regulation of 0.5% and a load regulation of 1%. It is available in an SMA package with a width of 9.3mm, a length of 21.8mm, and a height of 11.45mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 90 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T7 |
| Width | 9.3 |
| Length | 21.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| Line Regulation-Max | 0.5 |
| Load Regulation-Max | 1 |
| Height | 11.45 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |