This industrial DC/DC converter features a maximum operating temperature of 90 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a single terminal position and a JEDEC package code of R-PSMA-T7. The converter measures 9.3mm in width, 21.8mm in length, and 11.45mm in height. It has a temperature grade of industrial and a number of functions of 1, with a single output. The input voltage range is 18-75V, with a maximum line regulation of 0.5 and a maximum load regulation of 1.
XP Power IEQ0548S05 technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T7 |
| Width | 9.3 |
| Length | 21.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 18 |
| Line Regulation-Max | 0.5 |
| Load Regulation-Max | 1 |
| Height | 11.45 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power IEQ0548S05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.