
Board mount DC/DC converter featuring a 1W output power and a 9V nominal output voltage. This SIP package converter offers 1kV isolation voltage and operates with an efficiency of 68%. Input voltage range is 21.6V to 26.4V DC, with a maximum output current of 111mA. Designed for through-hole PCB mounting, it operates from -40°C to 85°C.
Sign in to ask questions about the XP Power IF2409S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power IF2409S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 111mA |
| Depth | 19.5mm |
| Efficiency | 68% |
| Height | 0.5inch |
| Isolation Voltage | 1kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IF |
| Voltage - Output 1 | 9V |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IF2409S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
