2W DC/DC converter module featuring a SIP package for PCB mounting. Delivers dual 3.3V and -3.3V outputs, each with 200mA maximum current. Operates from a 4.5V to 5.5V DC input range, offering 1kV isolation voltage. Achieves 65% efficiency and supports a wide operating temperature range from -40°C to 85°C. Compact dimensions include a 7.2mm width, 10.16mm height, and 19.5mm depth.
XP Power IH0503S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Depth | 19.5mm |
| Efficiency | 65% |
| Height | 10.16mm |
| Isolation Voltage | 1kV |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Power | 2W |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IH (2W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | -3.3V |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IH0503S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.