
2W DC/DC converter with dual 5V and -5V outputs, each rated for 200mA. This hybrid power supply module features a 3kV isolation voltage and operates from a 4.5V to 5.5V DC input. Packaged in a SIP form factor for PCB mounting, it offers 72% efficiency and a power dissipation of 2W. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
XP Power IH0505S-H technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Depth | 19.5mm |
| Efficiency | 72% |
| Height | 10.16mm |
| Isolation Voltage | 3kV |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 2W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IH (2W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 7.62mm |
| RoHS | Compliant |
