2W DC-DC converter with dual +/-9V outputs, each delivering 111mA. Features 1kV isolation voltage and a wide operating temperature range of -40°C to 85°C. Designed for PCB mounting with a DIP package, this through-hole component operates from a 4.5V to 5.5V DC input and boasts 77% efficiency.
XP Power IH0509D technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 111mA |
| Current - Output 2 | 111mA |
| Depth | 20.32mm |
| Efficiency | 77% |
| Height | 6.88mm |
| Isolation Voltage | 1kV |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Current | 111mA |
| Output Power | 2W |
| Output Voltage | 9V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IH (2W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IH0509D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.