
2W DC/DC converter module with dual ±9V outputs, each delivering 111mA. Features 1kV isolation voltage and 77% efficiency, operating from a 4.5V to 5.5V input. This hybrid, SIP-5 packaged converter offers through-hole PCB mounting and a wide operating temperature range of -40°C to 85°C.
XP Power IH0509S technical specifications.
| Package/Case | SIL |
| Current - Output 1 | 111mA |
| Current - Output 2 | 111mA |
| Depth | 19.5mm |
| Efficiency | 77% |
| Height | 0.4inch |
| Isolation Voltage | 1kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -9V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 111mA |
| Output Power | 2W |
| Output Voltage | 9V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IH |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IH0509S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
