
2W DC/DC converter with dual +/-12V outputs, each delivering 84mA. Features a 4.5V to 5.5V DC input range and 1kV isolation voltage. Through-hole mounting for PCB integration, operating between -40°C and 85°C. Dimensions: 0.8" L x 0.4" W x 0.27" H. RoHS compliant with 78% efficiency.
Sign in to ask questions about the XP Power IH0512D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power IH0512D technical specifications.
| Current - Output 1 | 84mA |
| Current - Output 2 | 84mA |
| Depth | 20.32mm |
| Efficiency | 78% |
| Height | 0.27inch |
| Isolation Voltage | 1kV |
| Length | 0.8inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 84mA |
| Output Power | 2W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IH |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IH0512D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
